- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- FF6-21-AC-03
Description
+
Proximity Sensor Magnetic NO/NC 3cm 230VAC
Product Highlights:
- Non-contact safety switches
- Up to three contacts
- 10 mm [0.4 in] operating distance
- Up to 2 A switching
- IP67
- Stainless steel option
- UL and CE approvals
Search Keywords: FF621AC03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FF6-21-AC-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Contact
-
Sensing Distance:30 mm
-
Mounting:Screw Mount
-
Output Type:N/A
-
Dimension:19 x 19 x 82.5 mm
-
Response Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:NO/NC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$538.47
3
$523.04
5
$360.90
10 +
$334.36
Click for Quote
Log in
to unlock special pricing