- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- FF6-20-DC-QD05
Honeywell
FF6-20-DC-QD05
Switch Safety Interlock N.O./N.C. 3PST 2A 230VAC 30VDC Screw Mount Quick Connect
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Safety Interlock N.O./N.C. 3PST 2A 230VAC 30VDC Screw Mount Quick Connect
Product Highlights:
- Non-contact safety switches
- Up to three contacts
- 10 mm [0.4 in] operating distance
- Up to 2 A switching
- IP67
- Stainless steel option
- UL and CE approvals
Search Keywords: FF620DCQD05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FF6-20-DC-QD05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Contact
-
Actuator Style:N/A
-
Pole Throw Configuration:3PST
-
Maximum Current Rating:2@230VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-10 to 55 °C
-
IP Rating:IP67
-
Dimension:19 x 19 x 128.5 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Frequently Asked Questions
Is FF6-20-DC-QD05 RoHS compliant?
Yes, FF6-20-DC-QD05 is RoHS compliant.
What is the lead time for FF6-20-DC-QD05?
The standard lead time for FF6-20-DC-QD05 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1,380.96
3
$1,337.34
5 +
$1,334.00
Click for Quote
Log in
to unlock special pricing