- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FF6-20-DC-06
Description
+
Proximity Sensor Magnetic NC 2.8cm 24VDC 4-Pin
Search Keywords: FF620DC06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FF6-20-DC-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2
$522.50
3
$428.72
4
$381.83
5 +
$374.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments