- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- FF6-20-AC-06
Honeywell
FF6-20-AC-06
Proximity Sensor Magnetic NC 2.8cm 24VDC 230VAC 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor Magnetic NC 2.8cm 24VDC 230VAC 4-Pin
Search Keywords: FF620AC06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FF6-20-AC-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FF6-20-AC-06 RoHS compliant?
Yes, FF6-20-AC-06 is RoHS compliant.
What is the lead time for FF6-20-AC-06?
The standard lead time for FF6-20-AC-06 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
3
$860.91
5
$546.93
8
$360.82
10 +
$353.61
Click for Quote
Log in
to unlock special pricing