- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- FF6-11-AC-QD05
Honeywell
FF6-11-AC-QD05
Switch Safety Interlock N.O./N.C. DPST 2A 230VAC 30VDC Screw Mount Wire Lead
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | FF6-11-AC-QD05 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365011 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Non Contact |
| Pole Throw Configuration: | DPST |
| Maximum Current Rating: | 2@230VAC A |
| Terminal Type: | Wire Lead |
| Operating Temperature: | -10 to 55 °C |
| IP Rating: | IP67 |
| Dimension: | 19 x 19 x 82.5 mm |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Straight |