Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

FF6-10-DC-QD05

Switch Safety Interlock N.C. SPST 2A 230VAC 30VDC Screw Mount Quick Connect

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.C. SPST 2A 230VAC 30VDC Screw Mount Quick Connect
Search Keywords: FF610DCQD05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    FF6-10-DC-QD05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365011
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Non Contact
  • Actuator Style:
    N/A
  • Pole Throw Configuration:
    SPST
  • Maximum Current Rating:
    2@230VAC A
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -10 to 55 °C
  • IP Rating:
    IP67
  • Dimension:
    19 x 19 x 128.5 mm
  • Switch Configuration:
    N.C.
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FF6-10-DC-QD05 RoHS compliant?
Yes, FF6-10-DC-QD05 is RoHS compliant.
What is the lead time for FF6-10-DC-QD05?
The standard lead time for FF6-10-DC-QD05 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
5 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$658.77
2
$657.11
3
$539.17
4
$480.20
5 +
$470.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!