- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- FF6-10-DC-03-SS
Honeywell
FF6-10-DC-03-SS
Switch Safety Interlock N.C. SPST 2A 230VAC 30VDC Screw Mount Wire Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Safety Interlock N.C. SPST 2A 230VAC 30VDC Screw Mount Wire Lead
Product Highlights:
- Non-contact safety switches
- Up to three contacts
- 10 mm [0.4 in] operating distance
- Up to 2 A switching
- IP67
- Stainless steel option
- UL and CE approvals
Search Keywords: FF610DC03SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FF6-10-DC-03-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Contact
-
Actuator Style:N/A
-
Pole Throw Configuration:SPST
-
Maximum Current Rating:2@230VAC A
-
Terminal Type:Wire Lead
-
Operating Temperature:-10 to 55 °C
-
IP Rating:IP67
-
Dimension:19 x 19 x 81.5 mm
-
Switch Configuration:N.C.
-
Body Orientation:Straight
Frequently Asked Questions
Is FF6-10-DC-03-SS RoHS compliant?
Yes, FF6-10-DC-03-SS is RoHS compliant.
What is the lead time for FF6-10-DC-03-SS?
The standard lead time for FF6-10-DC-03-SS is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$556.32
2
$554.93
3
$455.33
4
$405.53
5 +
$397.41
Click for Quote
Log in
to unlock special pricing