- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- FF6-10-AC-QD-SS
Honeywell
FF6-10-AC-QD-SS
Switch Safety Interlock N.C. SPST 2A 230VAC 30VDC Screw Mount Quick Connect
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FF6-10-AC-QD-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Non Contact
-
Actuator Style:N/A
-
Pole Throw Configuration:SPST
-
Maximum Current Rating:2@230VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-10 to 55 °C
-
IP Rating:IP67
-
Dimension:19 x 19 x 128.5 mm
-
Switch Configuration:N.C.
-
Body Orientation:Straight