Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

FF6-10-AC-QD05

Proximity Sensor Magnetic NC 2.8cm 24VDC 230VAC 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Magnetic NC 2.8cm 24VDC 230VAC 2-Pin
Product Highlights:
  • Non-contact safety switches
  • Up to three contacts
  • 10 mm [0.4 in] operating distance
  • Up to 2 A switching
  • IP67
  • Stainless steel option
  • UL and CE approvals
Search Keywords: FF610ACQD05
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: FF6-10-AC-QD05
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365011
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Non Contact
Pole Throw Configuration: SPST
Maximum Current Rating: 2@230VAC A
Terminal Type: Quick Connect
Operating Temperature: -10 to 55 °C
IP Rating: IP67
Dimension: 19 x 19 x 128.5 mm
Switch Configuration: N.C.
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FF6-10-AC-QD05 RoHS compliant?
Yes, FF6-10-AC-QD05 is RoHS compliant.
What is the lead time for FF6-10-AC-QD05?
The standard lead time for FF6-10-AC-QD05 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
5 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$491.92
3
$403.63
4
$359.48
5 +
$352.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!