- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- FF6-10-AC-03
Honeywell
FF6-10-AC-03
Switch Safety Interlock N.C. SPST 2A 230VAC 30VDC Screw Mount Wire Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Safety Interlock N.C. SPST 2A 230VAC 30VDC Screw Mount Wire Lead
Product Highlights:
- Non-contact safety switches
- Up to three contacts
- 10 mm [0.4 in] operating distance
- Up to 2 A switching
- IP67
- Stainless steel option
- UL and CE approvals
Search Keywords: FF610AC03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FF6-10-AC-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Contact
-
Actuator Style:N/A
-
Pole Throw Configuration:SPST
-
Maximum Current Rating:2@230VAC A
-
Terminal Type:Wire Lead
-
Operating Temperature:-10 to 55 °C
-
IP Rating:IP67
-
Dimension:19 x 19 x 82.5 mm
-
Switch Configuration:N.C.
-
Body Orientation:Straight
Frequently Asked Questions
Is FF6-10-AC-03 RoHS compliant?
Yes, FF6-10-AC-03 is RoHS compliant.
What is the lead time for FF6-10-AC-03?
The standard lead time for FF6-10-AC-03 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$375.26
3
$365.83
5 +
$361.45
Click for Quote
Log in
to unlock special pricing