- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- FF5-21-DC-10-SS
Honeywell
FF5-21-DC-10-SS
Switch Safety Interlock N.O./N.C. SPST/DPST 0.3A 24VDC Screw Mount Wire Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Safety Interlock N.O./N.C. SPST/DPST 0.3A 24VDC Screw Mount Wire Lead
Product Highlights:
- Non-contact safety switches
- Switches can be magnetically actuated from almost any angle
- Compact, rugged design
- Tested to over 1,000,000 operations, full load
- 6 mm [0.24 in] operating distance
- Up to 300 mA at 24 Vdc switching capability
- IP67 sealing
- Stainless steel option
- UL and CE approvals
Search Keywords: FF521DC10SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FF5-21-DC-10-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Contact
-
Actuator Style:N/A
-
Pole Throw Configuration:SPST/DPST
-
Maximum Current Rating:0.3@24VDC A
-
Terminal Type:Wire Lead
-
Operating Temperature:-10 to 55 °C
-
IP Rating:IP67
-
Dimension:53 x 13.5 x 29 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Frequently Asked Questions
Is FF5-21-DC-10-SS RoHS compliant?
Yes, FF5-21-DC-10-SS is RoHS compliant.
What is the lead time for FF5-21-DC-10-SS?
The standard lead time for FF5-21-DC-10-SS is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$578.61
2
$577.17
3
$473.57
4
$421.78
5 +
$413.34
Click for Quote
Log in
to unlock special pricing