- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- FF3-20-DC-03
Honeywell
FF3-20-DC-03
Switch Safety Interlock N.C. DPST 1A 30VDC Cable Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FF3-20-DC-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Contact
-
Actuator Style:N/A
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:1@30VDC A
-
Terminal Type:Wire Lead
-
Operating Temperature:-10 to 55 °C
-
IP Rating:IP67
-
Dimension:36 x 42 x 74 mm
-
Switch Configuration:N.C.
-
Body Orientation:Straight