help desk software
Image is representational - see mfr. specs

FF3-20-AC-03

Honeywell

Switch Safety Interlock N.C. DPST 2A 230VAC Cable Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.C. DPST 2A 230VAC Cable Panel Mount
Search Keywords: FF320AC03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    FF3-20-AC-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Non Contact
  • Actuator Style:
    N/A
  • Pole Throw Configuration:
    DPST
  • Maximum Current Rating:
    2@230VAC A
  • Terminal Type:
    Wire Lead
  • Operating Temperature:
    -10 to 55 °C
  • IP Rating:
    IP67
  • Dimension:
    36 x 42 x 74 mm
  • Switch Configuration:
    N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
5 Weeks can ship 12/29/25
Backorder
Price (USD)
Qty
Unit Price
2
$762.61
3
$625.73
4
$557.29
5 +
$546.15
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments