- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- FF2-10-AC-03
Description
+
Switch Safety Interlock N.C. SPST 2A 230VAC Cable Panel Mount
Search Keywords: FF210AC03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:FF2-10-AC-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Non Contact
-
Actuator Style:N/A
-
Pole Throw Configuration:SPST
-
Maximum Current Rating:2@230VAC A
-
Terminal Type:Wire Lead
-
Operating Temperature:-10 to 55 °C
-
IP Rating:IP67
-
Dimension:24 x 27 x 74 mm
-
Switch Configuration:N.C.
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2
$597.40
3
$490.17
4
$436.56
5 +
$427.83
Click for Quote
Log in
to unlock special pricing