- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- F78SB102
Description
+
The F78SB102 is a servo-mount precision potentiometer featuring a 1,000 ohm resistance and ±0.5% independent linearity for position measurement applications.
Search Keywords: F78SB102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:F78SB102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Servo Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:28.58 x 22.23 mm
-
Operating Temperature:-65 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for out of Stock Qty:
8
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$312.68
5
$287.67
8
$283.48
15
$279.31
23
$277.91
30 +
$276.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT