- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- F58000138
Description
+
Linear Position Sensor 30V 1000MCycles Analog(Voltage) Output Medical 3-Pin
Product Highlights:
- MystR plastic element - Tested up to one billion operations
- 1/2 inch diameters - Fit in tight spaces and clamps easily to cylinders
- Dual wiper design - Improves shock and vibration performance
- Extruded wiper block guides - Smooth quiet motion, extends operating life
- Anodized extruded aluminum housing - Tolerates clamping loads
- Stainless steel shaft - Full performance in hostile environments
- Precious metal contact - Low noise level over entire life
- Absolute continuous measurement - Accurate position at power up
Search Keywords: F58000138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:F58000138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:Analog(Voltage)
-
Mechanical Travel:204.5 mm
-
Type:Linear
-
Mounting:N/A
-
Product Type:Resistive
-
Resolution:Infinite
-
Operating Temperature:-40 to 80 °C
-
Dimension:241.3 x 12.7 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$651.33
3
$621.72
6
$594.70
18 +
$569.93
Click for Quote
Log in
to unlock special pricing