- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- F56102114
Description
+
Linear Position Sensor 40V 1000MCycles 3-Pin
Product Highlights:
- MystR plastic elements - Tested up to one billion operations
- Precious metal wipers - Insures high performance, low noise
- .081" thick housing with 6 mm shaft - Rugged construction for manufacturing environment
- High performance bearings - Long life even with side load conditions
- Shaft seals - Protects internal components from factory environment
- Absolute continuous measurement - Accurate position at power-up
- High level DC output - Works with simple controls
Search Keywords: F56102114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:F56102114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:Analog
-
Mechanical Travel:55.9 mm
-
Type:Linear
-
Mounting:Screw
-
Product Type:Resistive
-
Resolution:Infinite
-
Operating Temperature:-65 to 105 °C
-
Dimension:162.5 x 44.5 x 22.9 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$560.73
3
$545.37
5 +
$544.01
Click for Quote
Log in
to unlock special pricing