- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- F56101101
Description
+
Linear Position Sensor 40V 1000MCycles
Search Keywords: F56101101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:F56101101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:Analog
-
Mechanical Travel:30.48 mm
-
Type:Linear
-
Mounting:Screw
-
Product Type:Resistive
-
Resolution:Infinite
-
Operating Temperature:-65 to 105 °C
-
Dimension:137.37 x 44.5 x 22.8 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$936.90
2
$894.32
5
$855.43
13 +
$819.78
Click for Quote
Log in
to unlock special pricing