Image is representational - see mfr. specs

EVN2000B

Honeywell

Switch Limit N.O./N.C. SPDT Top Plunger Insulation Displacement 6A 240VAC 250VDC 16N Linear Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Top Plunger Insulation Displacement 6A 240VAC 250VDC 16N Linear Screw Mount
Product Highlights:
  • Innovative wiring system
  • Integrated cable gland
  • EN 50047
  • Designed to meet switch requirement within EN 81-1
  • Snap action basic switch with 4 mm air gap
  • IP 66/67 Enclosure rating, EN 60529, NEMA 1, 12, 13
  • Positive opening operation of normally closed contacts conforming to IEC/EN 60947-5-1 annex K
  • Double insulated switch element
  • Extremely compact plastic housing
  • High switching current capability
Search Keywords: EVN2000B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    EVN2000B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Global
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    16 N
  • Dimension:
    31 x 30 x 101 mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Insulation Displacement
  • NEMA Standard as Enclosure Rating:
    1, 12, 13
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
Minimum Order Quantity:
4
ADD TO CART
Price (USD)
Qty
Unit Price
4
$19.49
18
$18.72
72
$17.97
190
$17.25
590 +
$16.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!