- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- EVN2000A
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Insulation Displacement 6A 240VAC 250VDC Rotary Screw Mount
Product Highlights:
- Innovative wiring system
- Integrated cable gland
- EN 50047
- Designed to meet switch requirement within EN 81-1
- Snap action basic switch with 4 mm air gap
- IP 66/67 Enclosure rating, EN 60529, NEMA 1, 12, 13
- Positive opening operation of normally closed contacts conforming to IEC/EN 60947-5-1 annex K
- Double insulated switch element
- Extremely compact plastic housing
- High switching current capability
Search Keywords: EVN2000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:EVN2000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:46 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Insulation Displacement
-
NEMA Standard as Enclosure Rating:1, 12, 13
-
Body Orientation:Right Angle
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$24.84
10
$23.69
25
$22.07
50
$21.43
100
$19.45
250 +
$18.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT