- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ES120-0001
Honeywell
ES120-0001
Temp Sensor Analog
View Datasheet Ask the Datasheet Accessories Notify Me
- Rugged design
- Air/gas or immersion sensing
- NTC (Negative Temperature Coefficient) or KTY (silicon-based positive temperature coefficient) type outputs
- Enhanced sensitivity
- Enhanced accuracy
- Enhanced reliability
- Robust packaging
- Fast response
- Wide operating temperature range
- Easy installation
- Customizable
- Transportation: engine coolant, oil temperature, air intake, fuel and engine block sensing
- Industrial: compressor, duct, hydraulic oil temperature sensing
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ES120-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:NTC
-
Mounting:Probe
-
Accuracy:±5 %
-
Sensitivity Index:3468 K
-
Thermal Time Constant:15 s
-
Operating Temperature:-40 to 150 °C
-
Resistance @ 25C:2k ohm
-
Description of Terminals:Connector
-
Dimension:19mm dia.
-
Supplier Package:N/A