Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ES110-0001

Temp Sensor Analog

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Temp Sensor Analog
Product Highlights:
  • Rugged design
  • Air/gas or immersion sensing
  • NTC (Negative Temperature Coefficient) or KTY (silicon-based positive temperature coefficient) type outputs
  • Enhanced sensitivity
  • Enhanced accuracy
  • Enhanced reliability
  • Robust packaging
  • Fast response
  • Wide operating temperature range
  • Easy installation
  • Customizable
Potential Applications:
  • Transportation: engine coolant, oil temperature, air intake, fuel and engine block sensing
  • Industrial: compressor, duct, hydraulic oil temperature sensing
Search Keywords: ES1100001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: ES110-0001
Unit of Measure: Per Each
RoHS: Yes
HTS: 9025198085
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Accuracy: ±5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ES110-0001 discontinued?
Yes, ES110-0001 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ES110-0001 RoHS compliant?
Yes, ES110-0001 is RoHS compliant.
What is the lead time for ES110-0001?
The standard lead time for ES110-0001 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.96
10 +
$31.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!