- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- EPM41BGG6X
Description
+
MICRO SWITCH™ Pushbutton Switches: EPM Series, Single Indicator (No Switch), Full Bezel, Enhanced Sealed Housing With IR Filters, EMI Shielding, NBC Compliant, Green High-Intensity Lighted Indicator Display, Green Legend Backlighting, No Legend Insert, Hook Style Terminals
Search Keywords: EPM41BGG6X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:EPM41BGG6X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Button
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:25 x 25 x 35.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1,689.44
50
$862.88
75
$587.37
100 +
$575.62
Click for Quote
Log in
to unlock special pricing