- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- EPM22CRR7ACX
Description
+
MICRO SWITCH™ Pushbutton Switches: EPM Series, Switch With Single Indicator, Full Bezel, Standard Sealed Housing, Single Pole Double Throw (SPDT), Gold-Plated Contacts, Red High-Intensity Lighted Indicator Display, Red Legend Backlighting, No Legend Insert, Lead Wire Termination (20 Gage)
Search Keywords: EPM22CRR7ACX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:EPM22CRR7ACX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1A@125VAC 28 VDC
-
Actuator Style:Button
-
Illumination:Red,LED
-
Terminal Type:N/A
-
Body Orientation:Straight
-
Dimension:25 x 25 x 35.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$2,283.17
5
$2,277.47
10
$2,271.77
25
$2,266.09
50
$1,157.41
75
$787.85
100 +
$772.10
Click for Quote
Log in
to unlock special pricing