- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- EPM22BGR2ACX
Description
+
MICRO SWITCH™ Pushbutton Switches: EPM Series, Switch With Single Indicator, Full Bezel, Enhanced Sealed Housing With IR Filters, EMI Shielding, NBC Compliant, Single Pole Double Throw (SPDT), Gold-Plated Contacts, Red High-Intensity Lighted Indicator Display, Green Legend Backlighting, No Legend Insert, Printed Circuit Board Terminals
Search Keywords: EPM22BGR2ACX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:EPM22BGR2ACX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:1A@125VAC 28 VDC
-
Actuator Style:Button
-
Illumination:Red,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:25 x 25 x 35.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
25
$1,649.15
50
$842.31
75
$573.36
100 +
$561.89
Click for Quote
Log in
to unlock special pricing