- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- DTF2-2RQN8-LH
Description
+
Switch Limit N.O./N.C. DPDT Top Roller Plunger Conduit 0.3A 250VDC 35.59N Linear Screw Mount
Product Highlights:
- Up to 20 ampere capacity
- Cast aluminum housing with three-hole mounting
- Right or left-handed (sealed or unsealed) actuators
- Cover seal, captive cover screws
- Momentary or maintained contact
- UL recognized, file #E12252
- CSA certified, file #LR41372
- Sealed to NEMA 1, 3, 4 and 13 requirements
- Grounding screw
Potential Applications:
- Packaging equipment
- Special machinery
- Agricultural machinery
- Conveyors
- Overhead cranes and hoists
Search Keywords: DTF22RQN8LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DTF2-2RQN8-LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:35.59 N
-
Dimension:101.6 x 33.02 x 94.49 mm
-
Maximum Current Rating:0.3@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 13
-
Body Orientation:Straight
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$626.20
3
$600.42
5
$594.48
8
$591.38
10 +
$583.80
Click for Quote
Log in
to unlock special pricing