- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- DTF2-2RN-RH
Honeywell
DTF2-2RN-RH
Switch Limit N.O./N.C. DPDT Top Plunger Conduit 0.3A 250VDC 11.2N Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Conduit 0.3A 250VDC 11.2N Linear Screw Mount
Product Highlights:
- UL recognized, file #E12252
- CSA certified, file #LR41372
- Sealed to NEMA 1, 3, 4 and 13 requirements
- Grounding screw
- Up to 20 ampere capacity
- Cast aluminum housing with three-hole mounting
- Cover seal, captive cover screws
Potential Applications:
- Packaging equipment
- Special machinery
- Agricultural machinery
- Conveyors
- Overhead cranes and hoists
Search Keywords: DTF22RNRH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DTF2-2RN-RH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11.2 N
-
Dimension:101.6 x 33.02 x 83.08 mm
-
Maximum Current Rating:0.3@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 13
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is DTF2-2RN-RH RoHS compliant?
Yes, DTF2-2RN-RH is RoHS compliant.
What is the lead time for DTF2-2RN-RH?
The standard lead time for DTF2-2RN-RH is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 1/25/27
24 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$430.44
3
$412.93
5 +
$410.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT