- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- DTF2-2RN2-LH
Honeywell
DTF2-2RN2-LH
Switch Limit N.O./N.C. DPDT Top Roller Arm Conduit 0.3A 250VDC 11.12N Linear Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Up to 20 ampere capacity
- Cast aluminum housing with three-hole mounting
- Right or left-handed (sealed or unsealed) actuators
- Cover seal, captive cover screws
- Momentary or maintained contact
- UL recognized, file #E12252
- CSA certified, file #LR41372
- Sealed to NEMA 1, 3, 4 and 13 requirements
- Grounding screw
- Packaging equipment
- Special machinery
- Agricultural machinery
- Conveyors
- Overhead cranes and hoists
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | DTF2-2RN2-LH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365009 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Roller Arm |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 11.12 N |
| Dimension: | 101.6 x 33.02 x 111.15 mm |
| Maximum Current Rating: | 0.3@125VDC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 3, 4, 13 |
| Body Orientation: | Straight |