- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- DTE6-2RQ2
Honeywell
DTE6-2RQ2
Switch Limit N.O./N.C. DPDT Top Adjustable Roller Arm Screw Mount 0.3A 250VDC 5.56N Linear Conduit
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Top Adjustable Roller Arm Screw Mount 0.3A 250VDC 5.56N Linear Conduit
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1 /IP40
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords: DTE62RQ2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DTE6-2RQ2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Adjustable Roller Arm
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:5.56 N
-
Dimension:N/A
-
Maximum Current Rating:0.3@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1
-
Body Orientation:Straight
Frequently Asked Questions
Is DTE6-2RQ2 RoHS compliant?
Yes, DTE6-2RQ2 is RoHS compliant.
What is the lead time for DTE6-2RQ2?
The standard lead time for DTE6-2RQ2 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
2
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$900.56
2
$898.30
3
$737.06
4
$656.46
5 +
$643.32
Click for Quote
Log in
to unlock special pricing