- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- DTE6-2RN2
Honeywell
DTE6-2RN2
Switch Limit N.O./N.C. DPDT Top Adjustable Roller Arm Screw Mount 0.3A 250VDC 13.34N Linear Conduit
View Datasheet Ask the Datasheet Accessories Notify Me
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 °C to +71 °C [ -25 °F to +160 °F]
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | DTE6-2RN2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365009 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Adjustable Roller Arm |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 13.34 N |
| Maximum Current Rating: | 0.3@125VDC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 3, 4 |
| Body Orientation: | Straight |