Image is representational - see mfr. specs

DT-2RV-B6

Honeywell

MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, 63,5 mm [2.50 in] ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, Angled 6-32 UNC Pan Head Screw Termination, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords: DT2RVB6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    DT-2RV-B6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Lever
  • Contact Rating @ Voltage:
    10@250VAC A
  • Maximum Movement Differential:
    19.18 mm
  • Operating Force:
    1.67 N
  • Termination Style:
    Screw
  • Dimension:
    72.21 x 17.45 x 44.17 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$127.83
3
$125.46
6
$123.09
11
$120.72
200
$118.36
300 +
$102.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!