Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

DT-2RV-A7

MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, 63,5 mm [2.50 in] ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, 4-40 UNC Round Head Screw Termination with Lock Washers, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
  • Temperature tolerance to 82 °C [180 °F]
  • Design permits several wiring combinations
  • Mounting interchangeability with type Z switches
  • Rated for 10 A at 240 Vac
Search Keywords: DT2RVA7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: DT-2RV-A7
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Lever
Contact Rating @ Voltage: 10@250VAC A
Maximum Movement Differential: 19.18 mm
Operating Force: 1.67 N
Termination Style: Screw
Dimension: 72.12 x 17.45 x 36.58 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DT-2RV-A7 RoHS compliant?
Yes, DT-2RV-A7 is RoHS compliant.
What is the lead time for DT-2RV-A7?
The standard lead time for DT-2RV-A7 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$308.87
3
$299.86
5 +
$279.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!