- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DT-2RV49-B6
Description
+
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, 58,7 mm [2.31 in] Straight Lever Actuator, 3,3 to 5,6 N [12 to 20 oz] Higher Operating Force, 6-32 UNC Pan Head Screw Termination, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords: DT2RV49B6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DT-2RV49-B6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:10@250VAC A
-
Maximum Movement Differential:4.45 mm
-
Operating Force:3.89 N
-
Termination Style:Screw
-
Dimension:70.61 x 17.45 x 40.11 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$389.07
3
$364.94
5
$361.33
10
$357.75
20 +
$354.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT