- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DT-2RV3-B6
Honeywell
DT-2RV3-B6
MICRO SWITCH™ Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A at 250 Vac, Straight Lever Actuator, 1,11 N to ...
View Datasheet Accessories Notify Me
- Temperature tolerance to 82 °C [180 °F]
- Design permits several wiring combinations
- Mounting interchangeability with type Z switches
- Rated for 10 A at 240 Vac
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DT-2RV3-B6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:10@250VAC A
-
Maximum Movement Differential:4.83 mm
-
Operating Force:1.95 N
-
Termination Style:Screw
-
Dimension:81.46 x 17.45 x 42.55 mm
-
Body Orientation:Straight
-
IP Rating:N/A