- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DT-2RV22-B6
Description
+
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, 26,2 mm [1.030 in] Sintered Roller Lever Actuator, Angled 6-32 UNC Pan Head Screw Termination, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
- Mounting interchangeability with type Z switches
- Rated for 10 A at 240 Vac
- Temperature tolerance to 82 C [180 F]
- Design permits several wiring combinations
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: DT2RV22B6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DT-2RV22-B6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Roller Lever
-
Contact Rating @ Voltage:10@250VAC A
-
Maximum Movement Differential:7.75 mm
-
Operating Force:3.89 N
-
Termination Style:Screw
-
Dimension:54.1 x 17.45 x 62.03 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$202.75
2
$198.99
4
$195.25
7
$191.48
200
$187.73
500
$97.62
1,000
$90.11
2,000 +
$88.24
Click for Quote
Log in
to unlock special pricing