- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DT-2RV216-A7
Honeywell
DT-2RV216-A7
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, 11 mm [0.438 in] S ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Design permits several wiring combinations
- Mounting interchangeability with type Z switches
- Temperature tolerance to 82 °C [180 °F]
- Rated for 10 A at 240 Vac
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | DT-2RV216-A7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365009 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Stainless Steel/Roller Lever |
| Contact Rating @ Voltage: | 10@250VAC A |
| Maximum Movement Differential: | 0.76 mm |
| Operating Force: | 0.7 N |
| Termination Style: | Screw |
| Dimension: | 49.28 x 17.45 x 47.73 mm |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.