- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DT-2RV212-A7
Honeywell
DT-2RV212-A7
MICRO SWITCH™ Basic Switches: DT Series, Double Pole Double Throw (DPDT), Roller Lever Actuator (Reversed Lever Position), 2,5 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Roller lever actuator
- Mounting interchangeability with type Z switches
- Current rating: 10 A at 250 Vac
- Design permits several wiring combinations
- Temperature tolerance up to 82 °C
- Fiberglass insulator separates terminals to prevent shorting
- Agency approvals and standards from UL, CSA
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | DT-2RV212-A7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650070000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Roller Lever |
| Contact Rating @ Voltage: | 10@250VAC A |
| Maximum Movement Differential: | 2.16 mm |
| Operating Force: | 4.17 N |
| Termination Style: | Screw |
| Body Orientation: | Straight |