- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DT-2R-D829
Honeywell
DT-2R-D829
Switch Snap Action N.O./N.C. DPDT Pin Plunger Screw 10A 250VAC 250VDC 5.56N Screw Mount
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | DT-2R-D829 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Pin Plunger |
| Contact Rating @ Voltage: | 10@250VAC A |
| Maximum Movement Differential: | 1.52 mm |
| Operating Force: | 5.56 N |
| Dimension: | 49.3 x 17.5 x 32.4 mm |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.