- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DT-2R-B6
Honeywell
DT-2R-B6
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, Pin Plunger, 3,3 t ...
View Datasheet Accessories Notify Me
- Mounting interchangeability with type Z switches
- Rated for 10 A at 240 Vac
- Temperature tolerance to 82 C [180 F]
- Design permits several wiring combinations
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DT-2R-B6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:10@250VAC A
-
Maximum Movement Differential:1.52 mm
-
Operating Force:5.56 N
-
Termination Style:Screw
-
Dimension:54.1 x 17.45 x 39.75 mm
-
Body Orientation:Straight
-
IP Rating:N/A