- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DT-2R722-A7
Honeywell
DT-2R722-A7
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 0.250 mA 28 Vdc, Gold Alloy Contacts ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Mounting interchangeability with type Z switches
- Rated for 10 A at 240 Vac
- Temperature tolerance to 82 C [180 F]
- Design permits several wiring combinations
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DT-2R722-A7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:0.25@28VDC A
-
Maximum Movement Differential:1.52 mm
-
Operating Force:5.56 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 34.29 mm
-
Body Orientation:Straight
-
IP Rating:N/A