- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- DCXL10DS
Description
+
Pressure Sensor -10inH2O to 10inH2O Differential 6-Pin
Product Highlights:
- Available in differential pressure ranges
- Position sensitivity to ±5 mV/g
- Temperature compensated to 0 °C to 50 °C [32 °F to 122 °F]
- Combined linearity and hysteresis error <±0.25 % span
Search Keywords: DCXL10DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DCXL10DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-10 to 10 inH2O
-
Media:Air,Gas
-
Output Voltage:0 to 20 mV
-
Typical Operating Supply Voltage:12 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:27.94 x 26.16 x 27.43 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.