Available Replacements
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

DCXL01DS

Pressure Sensor -1inH2O to 1inH2O Differential 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Pressure Sensor -1inH2O to 1inH2O Differential 6-Pin
Product Highlights:
  • Available in differential pressure ranges
  • Position sensitivity to ±5 mV/g
  • Temperature compensated to 0 °C to 50 °C [32 °F to 122 °F]
  • Combined linearity and hysteresis error <±0.25 % span
Search Keywords: DCXL01DS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: DCXL01DS
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Differential
Operating Pressure Range: -1 to 1 inH2O
Media: Air,Gas
Output Voltage: 0 to 10 mV
Typical Operating Supply Voltage: 12 V
Operating Temperature: -25 to 85 °C
Dimension: 27.94 x 26.16 x 27.43 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCXL01DS discontinued?
Yes, DCXL01DS from Honeywell is discontinued (end-of-life August 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DCXL01DS?
The recommended replacement for DCXL01DS is SSCSNBN001NDAA5 from Honeywell, available from OnlineComponents.com.
Is DCXL01DS RoHS compliant?
Yes, DCXL01DS is RoHS compliant.
What is the lead time for DCXL01DS?
The standard lead time for DCXL01DS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!