- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- DCAL430GN
Description
+
Pressure Sensor 0.25V to 4.25V 0inH2O to 30inH2O Gage 4-Pin
Search Keywords: DCAL430GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DCAL430GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:PCB Through Hole
-
Accuracy:±0.05 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 30 inH2O
-
Media:Air,Gas
-
Output Voltage:0.25 to 4.25 V
-
Response Time:N/A
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:27.9 x 27 x 27.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Stock lot only:
23
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
6 Weeks
can ship
7/6/26