- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- DCAL410DN
Honeywell
DCAL410DN
Pressure Sensor 0.25V to 4.25V 0inH2O to 10inH2O Differential 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | DCAL410DN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | PCB Through Hole |
| Accuracy: | ±0.05 % |
| Device Pressure Type: | Differential |
| Operating Pressure Range: | 0 to 10 inH2O |
| Media: | Air,Gas |
| Output Voltage: | 0.25 to 4.25 V |
| Typical Operating Supply Voltage: | 5 V |
| Operating Temperature: | -25 to 85 °C |
| Dimension: | 27.9 x 27 x 27.4 mm |