- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- DCAL401DN
Honeywell
DCAL401DN
Pressure Sensor 0.25V to 4.25V 0inH2O to 1inH2O Differential 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DCAL401DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:PCB Through Hole
-
Accuracy:±0.05 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 1 inH2O
-
Media:Air,Gas
-
Output Voltage:0.25 to 4.25 V
-
Response Time:N/A
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:27.9 x 27 x 27.4 mm