- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- DC2R5BDR5
Honeywell
DC2R5BDR5
Pressure Sensor 1V to 6V 0bar to 0.0025bar Differential 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 1V to 6V 0bar to 0.0025bar Differential 4-Pin
Product Highlights:
- Ultra Low Pressure Sensing, down to 1" H20
- ASIC Enhanced
- Available in Gage and Differential Pressure Ranges
- Available in Ratiometric and Regulated
- Temperature Compensated over 0 °C to 50 °C [32 °F to 122 °F]
- Combined Linearity and Hysteresis error < 0.25% Span
Search Keywords: DC2R5BDR5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DC2R5BDR5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 0.0025 bar
-
Media:Air,Gas
-
Output Voltage:1 to 6 V
-
Response Time:N/A
-
Typical Operating Supply Voltage:7 to 16 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:27.94 x 27.18 x 27.43 mm
Frequently Asked Questions
Is DC2R5BDR5 RoHS compliant?
Yes, DC2R5BDR5 is RoHS compliant.
What is the lead time for DC2R5BDR5?
The standard lead time for DC2R5BDR5 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
7
$226.97
13
$150.42
19
$122.21
25 +
$119.77
Click for Quote
Log in
to unlock special pricing