Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

DC030NGC4

Pressure Sensor 0.25V to 4.25V 0inH2O to 30inH2O Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0.25V to 4.25V 0inH2O to 30inH2O Gage 4-Pin
Product Highlights:
  • Ultra Low Pressure Sensing, down to 1" H20
  • ASIC Enhanced
  • Available in Gage and Differential Pressure Ranges
  • Available in Ratiometric and Regulated
  • Temperature Compensated over 0 °C to 50 °C [32 °F to 122 °F]
  • Combined Linearity and Hysteresis error < 0.25% Span
Search Keywords: DC030NGC4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    DC030NGC4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 30 inH2O
  • Media:
    Air,Gas
  • Output Voltage:
    0.25 to 4.25 V
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    27.94 x 27.18 x 27.43 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC030NGC4 discontinued?
Yes, DC030NGC4 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DC030NGC4 RoHS compliant?
Yes, DC030NGC4 is RoHS compliant.
What is the lead time for DC030NGC4?
The standard lead time for DC030NGC4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$138.2344
5
$126.1562
10
$119.5286
30
$113.4690
60
$107.9075
90
$106.1539
120 +
$104.5616
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!