- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- DC020NDR5
Honeywell
DC020NDR5
Pressure Sensor 1V to 6V 0inH2O to 20inH2O Differential 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Ultra Low Pressure Sensing, down to 1" H20
- ASIC Enhanced
- Available in Gage and Differential Pressure Ranges
- Available in Ratiometric and Regulated
- Temperature Compensated over 0 °C to 50 °C [32 °F to 122 °F]
- Combined Linearity and Hysteresis error < 0.25% Span
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:DC020NDR5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 20 inH2O
-
Media:Air,Gas
-
Output Voltage:1 to 6 V
-
Response Time:N/A
-
Typical Operating Supply Voltage:7 to 16 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:27.94 x 27.18 x 27.43 mm
-
This product is discontinued, but still in stock.