Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

DC005NGR5

Pressure Sensor 1V to 6V 0inH2O to 5inH2O Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 1V to 6V 0inH2O to 5inH2O Gage 4-Pin
Product Highlights:
  • Ultra Low Pressure Sensing, down to 1" H20
  • ASIC Enhanced
  • Available in Gage and Differential Pressure Ranges
  • Available in Ratiometric and Regulated
  • Temperature Compensated over 0 °C to 50 °C [32 °F to 122 °F]
  • Combined Linearity and Hysteresis error < 0.25% Span
Search Keywords: DC005NGR5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: DC005NGR5
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Through Hole
Accuracy: ±0.25 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 5 inH2O
Media: Air,Gas
Output Voltage: 1 to 6 V
Typical Operating Supply Voltage: 7 to 16 V
Operating Temperature: -25 to 85 °C
Dimension: 27.94 x 27.18 x 27.43 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC005NGR5 discontinued?
Yes, DC005NGR5 from Honeywell is discontinued (end-of-life July 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DC005NGR5 RoHS compliant?
Yes, DC005NGR5 is RoHS compliant.
What is the lead time for DC005NGR5?
The standard lead time for DC005NGR5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.59
10
$3.52
25
$3.45
50
$3.38
100
$3.31
250
$3.25
500 +
$3.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!