Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

DC005NGC4

Pressure Sensor 0.25V to 4.25V 0inH2O to 5inH2O Gage 4-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0.25V to 4.25V 0inH2O to 5inH2O Gage 4-Pin
Product Highlights:
  • Ultra Low Pressure Sensing, down to 1" H20
  • ASIC Enhanced
  • Available in Gage and Differential Pressure Ranges
  • Available in Ratiometric and Regulated
  • Temperature Compensated over 0 °C to 50 °C [32 °F to 122 °F]
  • Combined Linearity and Hysteresis error < 0.25% Span
Search Keywords: DC005NGC4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    DC005NGC4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 5 inH2O
  • Media:
    Air,Gas
  • Output Voltage:
    0.25 to 4.25 V
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    27.94 x 27.18 x 27.43 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC005NGC4 discontinued?
Yes, DC005NGC4 from Honeywell is discontinued (end-of-life July 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DC005NGC4 RoHS compliant?
Yes, DC005NGC4 is RoHS compliant.
What is the lead time for DC005NGC4?
The standard lead time for DC005NGC4 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
18
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.205
18
$6.550
90
$6.270
179
$6.030
893
$5.780
2,679 +
$5.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!